Microchip 2Mbit EPROM 44-Pin PLCC, AT27C2048-55JU

RS Stock No.: 177-1447Brand: MicrochipManufacturers Part No.: AT27C2048-55JU
brand-logo
View all in EPROM

Technical Document

Specifications

Memory Size

2Mbit

Organisation

128K x 16 bit

Interface Type

Parallel

Maximum Random Access Time

55ns

Reprogramming Technique

OTP

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Dimensions

16.66 x 16.66 x 4.06mm

Maximum Operating Supply Voltage

5 V

Number of Words

128K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

16bit

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 83.606

BD 3.096 Each (In a Tube of 27) (Exc. Vat)

BD 91.967

BD 3.406 Each (In a Tube of 27) (inc. VAT)

Microchip 2Mbit EPROM 44-Pin PLCC, AT27C2048-55JU

BD 83.606

BD 3.096 Each (In a Tube of 27) (Exc. Vat)

BD 91.967

BD 3.406 Each (In a Tube of 27) (inc. VAT)

Microchip 2Mbit EPROM 44-Pin PLCC, AT27C2048-55JU
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

2Mbit

Organisation

128K x 16 bit

Interface Type

Parallel

Maximum Random Access Time

55ns

Reprogramming Technique

OTP

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Dimensions

16.66 x 16.66 x 4.06mm

Maximum Operating Supply Voltage

5 V

Number of Words

128K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

16bit

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more