Microchip 256kbit OTP EPROM Memory 32-Pin PLCC

RS Stock No.: 696-2957Brand: MicrochipManufacturers Part No.: AT27C256R-70JU
brand-logo
View all in EPROM

Technical Document

Specifications

Memory Size

256kbit

Organisation

32K x 8 bit

Interface Type

Parallel

Maximum Random Access Time

70ns

Programming Voltage

13V

Reprogramming Technique

OTP

In System Programmability

External

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

32

Dimensions

14.1 x 11.51 x 2.79mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Operating Supply Voltage

5 V

Minimum Operating Supply Voltage

4.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip 256kbit EPROM 32-Pin PLCC, AT27C256R-70JU
BD 1.373Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Microchip 256kbit OTP EPROM Memory 32-Pin PLCC
Select packaging type

P.O.A.

Microchip 256kbit OTP EPROM Memory 32-Pin PLCC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip 256kbit EPROM 32-Pin PLCC, AT27C256R-70JU
BD 1.373Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Memory Size

256kbit

Organisation

32K x 8 bit

Interface Type

Parallel

Maximum Random Access Time

70ns

Programming Voltage

13V

Reprogramming Technique

OTP

In System Programmability

External

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

32

Dimensions

14.1 x 11.51 x 2.79mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Operating Supply Voltage

5 V

Minimum Operating Supply Voltage

4.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip 256kbit EPROM 32-Pin PLCC, AT27C256R-70JU
BD 1.373Each (In a Pack of 5) (Exc. Vat)