Microchip 4Mbit EPROM 44-Pin PLCC, AT27C4096-55JU

RS Stock No.: 127-6560Brand: MicrochipManufacturers Part No.: AT27C4096-55JU
brand-logo
View all in EPROM

Technical Document

Specifications

Memory Size

4Mbit

Organisation

256K x 16 bit

Maximum Random Access Time

55ns

Reprogramming Technique

OTP

Mounting Type

Through Hole

Package Type

PLCC

Pin Count

44

Dimensions

16.66 x 16.66 x 4.06mm

Number of Bits per Word

16bit

Maximum Operating Temperature

+85 °C

Typical Operating Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Number of Words

256K

Product details

EPROM (One Time Programmable), Atmel

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 4.306

BD 4.306 Each (Exc. Vat)

BD 4.737

BD 4.737 Each (inc. VAT)

Microchip 4Mbit EPROM 44-Pin PLCC, AT27C4096-55JU
Select packaging type

BD 4.306

BD 4.306 Each (Exc. Vat)

BD 4.737

BD 4.737 Each (inc. VAT)

Microchip 4Mbit EPROM 44-Pin PLCC, AT27C4096-55JU
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Memory Size

4Mbit

Organisation

256K x 16 bit

Maximum Random Access Time

55ns

Reprogramming Technique

OTP

Mounting Type

Through Hole

Package Type

PLCC

Pin Count

44

Dimensions

16.66 x 16.66 x 4.06mm

Number of Bits per Word

16bit

Maximum Operating Temperature

+85 °C

Typical Operating Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Number of Words

256K

Product details

EPROM (One Time Programmable), Atmel

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in