Microchip 512kbit EPROM Chip 32-Pin PLCC

RS Stock No.: 898-8677Brand: MicrochipManufacturers Part No.: AT27C512R-70JU
brand-logo
View all in EPROM

Technical Document

Specifications

Memory Size

512kbit

Organisation

64K x 8 bit

Maximum Random Access Time

70ns

Programming Voltage

5V

Reprogramming Technique

OTP

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

32

Dimensions

11.5 x 14.04 x 3.17mm

Number of Words

64K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Typical Operating Supply Voltage

5 V

Product details

EPROM (One Time Programmable), Atmel

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip 512kbit EPROM 32-Pin PLCC, AT27C512R-70JU
BD 1.459Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Microchip 512kbit EPROM Chip 32-Pin PLCC
Select packaging type

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Microchip 512kbit EPROM Chip 32-Pin PLCC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip 512kbit EPROM 32-Pin PLCC, AT27C512R-70JU
BD 1.459Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Memory Size

512kbit

Organisation

64K x 8 bit

Maximum Random Access Time

70ns

Programming Voltage

5V

Reprogramming Technique

OTP

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

32

Dimensions

11.5 x 14.04 x 3.17mm

Number of Words

64K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Typical Operating Supply Voltage

5 V

Product details

EPROM (One Time Programmable), Atmel

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip 512kbit EPROM 32-Pin PLCC, AT27C512R-70JU
BD 1.459Each (In a Pack of 5) (Exc. Vat)