Microchip 512kbit EPROM 32-Pin PLCC, AT27LV512A-90JU

RS Stock No.: 177-1449Brand: MicrochipManufacturers Part No.: AT27LV512A-90JU
brand-logo
View all in EPROM

Technical Document

Specifications

Memory Size

512kbit

Organisation

64K x 8 bit

Interface Type

Parallel

Maximum Random Access Time

90ns

Programming Voltage

6.5V

Reprogramming Technique

OTP

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

32

Dimensions

14.04 x 11.5 x 3.17mm

Maximum Operating Supply Voltage

3.6 (Low Voltage) V, 5 (Standard) V

Number of Words

64K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 (Low Voltage) V

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 48.400

BD 1.512 Each (In a Tube of 32) (Exc. Vat)

BD 53.240

BD 1.663 Each (In a Tube of 32) (inc. VAT)

Microchip 512kbit EPROM 32-Pin PLCC, AT27LV512A-90JU

BD 48.400

BD 1.512 Each (In a Tube of 32) (Exc. Vat)

BD 53.240

BD 1.663 Each (In a Tube of 32) (inc. VAT)

Microchip 512kbit EPROM 32-Pin PLCC, AT27LV512A-90JU

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

512kbit

Organisation

64K x 8 bit

Interface Type

Parallel

Maximum Random Access Time

90ns

Programming Voltage

6.5V

Reprogramming Technique

OTP

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

32

Dimensions

14.04 x 11.5 x 3.17mm

Maximum Operating Supply Voltage

3.6 (Low Voltage) V, 5 (Standard) V

Number of Words

64K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 (Low Voltage) V

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more