Technical Document
Specifications
Brand
MicrochipMemory Size
256kbit
Interface Type
Serial-2 Wire
Package Type
PLCC
Mounting Type
Through Hole
Pin Count
32
Organisation
32K x 8 bit
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
4.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
14.04 x 11.5 x 3.17mm
Data Retention
10yr
Number of Words
32K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
150ns
Product details
Electrically Erasable PROM Parallel Access, Microchip
P.O.A.
Production pack (Tube)
1
P.O.A.
Production pack (Tube)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMemory Size
256kbit
Interface Type
Serial-2 Wire
Package Type
PLCC
Mounting Type
Through Hole
Pin Count
32
Organisation
32K x 8 bit
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
4.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
14.04 x 11.5 x 3.17mm
Data Retention
10yr
Number of Words
32K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
150ns
Product details