Microchip AT28C64B-15JU, 64kbit Parallel EEPROM Memory, 150ns 32-Pin PLCC Parallel

RS Stock No.: 127-6571Brand: MicrochipManufacturers Part No.: AT28C64B-15JUDistrelec Article No.: 30113551
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

64kbit

Interface Type

Parallel

Package Type

PLCC

Mounting Type

Through Hole

Pin Count

32

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

4.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

14.04 x 11.5 x 3.17mm

Number of Words

8K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

150ns

Data Retention

10yr

Product details

Electrically Erasable PROM Parallel Access, Microchip

Stock information temporarily unavailable.

BD 5.269

BD 2.634 Each (In a Pack of 2) (Exc. Vat)

BD 5.796

BD 2.897 Each (In a Pack of 2) (inc. VAT)

Microchip AT28C64B-15JU, 64kbit Parallel EEPROM Memory, 150ns 32-Pin PLCC Parallel
Select packaging type

BD 5.269

BD 2.634 Each (In a Pack of 2) (Exc. Vat)

BD 5.796

BD 2.897 Each (In a Pack of 2) (inc. VAT)

Microchip AT28C64B-15JU, 64kbit Parallel EEPROM Memory, 150ns 32-Pin PLCC Parallel
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8BD 2.634BD 5.269
10 - 22BD 2.563BD 5.126
24 - 98BD 2.497BD 4.994
100+BD 2.475BD 4.950

Technical Document

Specifications

Memory Size

64kbit

Interface Type

Parallel

Package Type

PLCC

Mounting Type

Through Hole

Pin Count

32

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

4.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

14.04 x 11.5 x 3.17mm

Number of Words

8K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

150ns

Data Retention

10yr

Product details

Electrically Erasable PROM Parallel Access, Microchip