Technical Document
Specifications
Brand
MicrochipMemory Size
64kbit
Interface Type
Parallel
Package Type
PLCC
Mounting Type
Surface Mount
Pin Count
32
Organisation
8K x 8 bit
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
4.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
11.5 x 14.04 x 3.17mm
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
120ns
Data Retention
10yr
Number of Words
8K
Minimum Operating Temperature
-40 °C
BD 99.440
BD 3.108 Each (In a Tube of 32) (Exc. Vat)
BD 109.384
BD 3.419 Each (In a Tube of 32) (inc. VAT)
32
BD 99.440
BD 3.108 Each (In a Tube of 32) (Exc. Vat)
BD 109.384
BD 3.419 Each (In a Tube of 32) (inc. VAT)
Stock information temporarily unavailable.
32
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipMemory Size
64kbit
Interface Type
Parallel
Package Type
PLCC
Mounting Type
Surface Mount
Pin Count
32
Organisation
8K x 8 bit
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
4.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
11.5 x 14.04 x 3.17mm
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
120ns
Data Retention
10yr
Number of Words
8K
Minimum Operating Temperature
-40 °C