Microchip, 32bit AVR32UC, AVR Microcontroller, 66MHz, 512 kB Flash, 64-Pin TQFP

RS Stock No.: 170-4278Brand: MicrochipManufacturers Part No.: AT32UC3C2512C-A2UT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

AVR

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR32UC

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

66MHz

RAM Size

64 kB

USB Channels

1 x Device, 1 x Host

Number of PWM Units

1 x 20 bit

Number of SPI Channels

5

Typical Operating Supply Voltage

3.3 V, 5 V

Number of I2C Channels

2

Number of USART Channels

4

Number of CAN Channels

2

Pulse Width Modulation

1 (4 x 20 bit)

Dimensions

10 x 10 x 1.05mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Width

10mm

Height

1.05mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP, RISC

Maximum Number of Ethernet Channels

0

ADCs

11 x 12 bit

Length

10mm

Number of ADC Units

1

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 988.240

BD 6.176 Each (In a Tray of 160) (Exc. Vat)

BD 1,087.064

BD 6.794 Each (In a Tray of 160) (inc. VAT)

Microchip, 32bit AVR32UC, AVR Microcontroller, 66MHz, 512 kB Flash, 64-Pin TQFP

BD 988.240

BD 6.176 Each (In a Tray of 160) (Exc. Vat)

BD 1,087.064

BD 6.794 Each (In a Tray of 160) (inc. VAT)

Microchip, 32bit AVR32UC, AVR Microcontroller, 66MHz, 512 kB Flash, 64-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

AVR

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR32UC

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

66MHz

RAM Size

64 kB

USB Channels

1 x Device, 1 x Host

Number of PWM Units

1 x 20 bit

Number of SPI Channels

5

Typical Operating Supply Voltage

3.3 V, 5 V

Number of I2C Channels

2

Number of USART Channels

4

Number of CAN Channels

2

Pulse Width Modulation

1 (4 x 20 bit)

Dimensions

10 x 10 x 1.05mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Width

10mm

Height

1.05mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP, RISC

Maximum Number of Ethernet Channels

0

ADCs

11 x 12 bit

Length

10mm

Number of ADC Units

1

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more