Microchip AT42QT1011-TSHR, Current Sensor 6-Pin, SOT-23

RS Stock No.: 352-122Brand: MicrochipManufacturers Part No.: AT42QT1011-TSHR
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Offset Voltage

5.5V

Package Type

SOT-23

Pin Count

6

Mounting Type

Surface Mount

Stock information temporarily unavailable.

BD 2.750

BD 0.550 Each (Supplied as a Tape) (Exc. Vat)

BD 3.025

BD 0.605 Each (Supplied as a Tape) (inc. VAT)

Microchip AT42QT1011-TSHR, Current Sensor 6-Pin, SOT-23

BD 2.750

BD 0.550 Each (Supplied as a Tape) (Exc. Vat)

BD 3.025

BD 0.605 Each (Supplied as a Tape) (inc. VAT)

Microchip AT42QT1011-TSHR, Current Sensor 6-Pin, SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
5 - 45BD 0.550BD 2.750
50 - 95BD 0.534BD 2.668
100+BD 0.506BD 2.530

Technical Document

Specifications

Offset Voltage

5.5V

Package Type

SOT-23

Pin Count

6

Mounting Type

Surface Mount