Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip AT86RF233-ZU, Zigbee Transceiver 2.32GHz to 2.5GHz 32-Pin QFN

RS Stock No.: 769-2687Brand: MicrochipManufacturers Part No.: AT86RF233-ZU
brand-logo
View all in RF ICs

Technical Document

Specifications

Technology

IEEE 802.15.4

Modulation Technique

QPSK

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 1mm

Mounting Type

Surface Mount

Length

5mm

Width

5mm

Height

1mm

Maximum Operating Band 1 Frequency

2.5GHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

2.32GHz

Number of Operating Bands

1

Minimum Operating Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Country of Origin

France

Product details

AT86RF23x 2.4GHz RF Transceivers

These AT86RF23x low-power 2.4GHz IEEE 802.15.4 compliant transceivers are designed for both industrial and consumer high data rate applications.

RF Frequency range: 2405 to 2480MHz
RF Output Power: up to +4dBm (AT86RF233), up to +3dBm (AT86RF231)
Receiver Sensitivity: -101dBm @ 250kbps, 1% PER
Modulation: O-QPSK with 2000kchip/sec DSSS
Supports Frequency hopping (FHSS)
OTA data rate: up to 2Mbps
FCS generation/checking and Clear Channel Assessment
RSSI measurement, Energy Detection and Link Quality Indication
Automated acknowledgement, CSMA-CA and retransmission
Automatic address filtering
Supports Rx antenna diversity
AES-128 security module
True Random Number Generator (TRNG)
128-byte Tx/Rx FIFO data buffer
Host communication: serial SPI
Battery monitor
Various low-power operation modes
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -40 to +85°C
The AT86RF231 is IEEE 802.15.4-2006 compliant for ZigBee, 6LoWPAN, RF4CE, SP100 & WirelessHART systems
The AT86RF233 is IEEE 802.15.4-2011 compliant for ZigBee, 6LoWPAN & RF4CE systems
Applications: Home & Building Automation, Lighting Systems

Approvals

ETSI, FCC, ARIB

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip AT86RF233-ZU Zigbee Transceiver, 32-Pin QFN
BD 2.258Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

BD 1.622

BD 1.622 Each (Exc. Vat)

BD 1.784

BD 1.784 Each (inc. VAT)

Microchip AT86RF233-ZU, Zigbee Transceiver 2.32GHz to 2.5GHz 32-Pin QFN
Select packaging type

BD 1.622

BD 1.622 Each (Exc. Vat)

BD 1.784

BD 1.784 Each (inc. VAT)

Microchip AT86RF233-ZU, Zigbee Transceiver 2.32GHz to 2.5GHz 32-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip AT86RF233-ZU Zigbee Transceiver, 32-Pin QFN
BD 2.258Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Technology

IEEE 802.15.4

Modulation Technique

QPSK

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 1mm

Mounting Type

Surface Mount

Length

5mm

Width

5mm

Height

1mm

Maximum Operating Band 1 Frequency

2.5GHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

2.32GHz

Number of Operating Bands

1

Minimum Operating Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Country of Origin

France

Product details

AT86RF23x 2.4GHz RF Transceivers

These AT86RF23x low-power 2.4GHz IEEE 802.15.4 compliant transceivers are designed for both industrial and consumer high data rate applications.

RF Frequency range: 2405 to 2480MHz
RF Output Power: up to +4dBm (AT86RF233), up to +3dBm (AT86RF231)
Receiver Sensitivity: -101dBm @ 250kbps, 1% PER
Modulation: O-QPSK with 2000kchip/sec DSSS
Supports Frequency hopping (FHSS)
OTA data rate: up to 2Mbps
FCS generation/checking and Clear Channel Assessment
RSSI measurement, Energy Detection and Link Quality Indication
Automated acknowledgement, CSMA-CA and retransmission
Automatic address filtering
Supports Rx antenna diversity
AES-128 security module
True Random Number Generator (TRNG)
128-byte Tx/Rx FIFO data buffer
Host communication: serial SPI
Battery monitor
Various low-power operation modes
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -40 to +85°C
The AT86RF231 is IEEE 802.15.4-2006 compliant for ZigBee, 6LoWPAN, RF4CE, SP100 & WirelessHART systems
The AT86RF233 is IEEE 802.15.4-2011 compliant for ZigBee, 6LoWPAN & RF4CE systems
Applications: Home & Building Automation, Lighting Systems

Approvals

ETSI, FCC, ARIB

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip AT86RF233-ZU Zigbee Transceiver, 32-Pin QFN
BD 2.258Each (In a Pack of 2) (Exc. Vat)