Technical Document
Specifications
Brand
MicrochipTechnology
IEEE 802.15.4
Modulation Technique
O-QPSK
Package Type
QFN
Pin Count
32
Dimensions
5 x 5 x 1mm
Mounting Type
Surface Mount
Length
5mm
Width
5mm
Height
1mm
Maximum Operating Band 1 Frequency
2527MHz
Maximum Operating Band 2 Frequency
2480MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
2322MHz
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.8 V
Minimum Operating Band 2 Frequency
2405MHz
Number of Operating Bands
2
Product details
AT86RF23x 2.4GHz RF Transceivers
These AT86RF23x low-power 2.4GHz IEEE 802.15.4 compliant transceivers are designed for both industrial and consumer high data rate applications.
RF Frequency range: 2405 to 2480MHz
RF Output Power: up to +4dBm (AT86RF233), up to +3dBm (AT86RF231)
Receiver Sensitivity: -101dBm @ 250kbps, 1% PER
Modulation: O-QPSK with 2000kchip/sec DSSS
Supports Frequency hopping (FHSS)
OTA data rate: up to 2Mbps
FCS generation/checking and Clear Channel Assessment
RSSI measurement, Energy Detection and Link Quality Indication
Automated acknowledgement, CSMA-CA and retransmission
Automatic address filtering
Supports Rx antenna diversity
AES-128 security module
True Random Number Generator (TRNG)
128-byte Tx/Rx FIFO data buffer
Host communication: serial SPI
Battery monitor
Various low-power operation modes
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -40 to +85°C
The AT86RF231 is IEEE 802.15.4-2006 compliant for ZigBee, 6LoWPAN, RF4CE, SP100 & WirelessHART systems
The AT86RF233 is IEEE 802.15.4-2011 compliant for ZigBee, 6LoWPAN & RF4CE systems
Applications: Home & Building Automation, Lighting Systems
Approvals
ETSI, FCC, ARIB
BD 4.125
BD 2.062 Each (In a Pack of 2) (Exc. Vat)
BD 4.537
BD 2.268 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 4.125
BD 2.062 Each (In a Pack of 2) (Exc. Vat)
BD 4.537
BD 2.268 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipTechnology
IEEE 802.15.4
Modulation Technique
O-QPSK
Package Type
QFN
Pin Count
32
Dimensions
5 x 5 x 1mm
Mounting Type
Surface Mount
Length
5mm
Width
5mm
Height
1mm
Maximum Operating Band 1 Frequency
2527MHz
Maximum Operating Band 2 Frequency
2480MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
2322MHz
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.8 V
Minimum Operating Band 2 Frequency
2405MHz
Number of Operating Bands
2
Product details
AT86RF23x 2.4GHz RF Transceivers
These AT86RF23x low-power 2.4GHz IEEE 802.15.4 compliant transceivers are designed for both industrial and consumer high data rate applications.
RF Frequency range: 2405 to 2480MHz
RF Output Power: up to +4dBm (AT86RF233), up to +3dBm (AT86RF231)
Receiver Sensitivity: -101dBm @ 250kbps, 1% PER
Modulation: O-QPSK with 2000kchip/sec DSSS
Supports Frequency hopping (FHSS)
OTA data rate: up to 2Mbps
FCS generation/checking and Clear Channel Assessment
RSSI measurement, Energy Detection and Link Quality Indication
Automated acknowledgement, CSMA-CA and retransmission
Automatic address filtering
Supports Rx antenna diversity
AES-128 security module
True Random Number Generator (TRNG)
128-byte Tx/Rx FIFO data buffer
Host communication: serial SPI
Battery monitor
Various low-power operation modes
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -40 to +85°C
The AT86RF231 is IEEE 802.15.4-2006 compliant for ZigBee, 6LoWPAN, RF4CE, SP100 & WirelessHART systems
The AT86RF233 is IEEE 802.15.4-2011 compliant for ZigBee, 6LoWPAN & RF4CE systems
Applications: Home & Building Automation, Lighting Systems
Approvals
ETSI, FCC, ARIB