Microchip, 8bit 8051, AT89 Microcontroller, 48MHz, 32 kB Flash, 52-Pin PLCC

RS Stock No.: 127-6617Brand: MicrochipManufacturers Part No.: AT89C5131A-S3SUM
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

AT89

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

52

Device Core

8051

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

RAM Size

1.024 kB

USB Channels

1 x Device

Number of PWM Units

1 x 8 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (5 x 8 bit)

Dimensions

19.25 x 19.25 x 4.57mm

Width

19.25mm

Data Rate

12.03Mbit/s

Height

4.57mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Maximum Number of Ethernet Channels

0

Length

19.25mm

Product details

8051 Architecture USB Microcontrollers

Atmel 8051 Full-Speed USB microcontrollers offer a powerful interface option.

8051 Architecture Microcontrollers

Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.506

BD 5.506 Each (Exc. Vat)

BD 6.057

BD 6.057 Each (inc. VAT)

Microchip, 8bit 8051, AT89 Microcontroller, 48MHz, 32 kB Flash, 52-Pin PLCC
Select packaging type

BD 5.506

BD 5.506 Each (Exc. Vat)

BD 6.057

BD 6.057 Each (inc. VAT)

Microchip, 8bit 8051, AT89 Microcontroller, 48MHz, 32 kB Flash, 52-Pin PLCC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

AT89

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

52

Device Core

8051

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

RAM Size

1.024 kB

USB Channels

1 x Device

Number of PWM Units

1 x 8 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (5 x 8 bit)

Dimensions

19.25 x 19.25 x 4.57mm

Width

19.25mm

Data Rate

12.03Mbit/s

Height

4.57mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Maximum Number of Ethernet Channels

0

Length

19.25mm

Product details

8051 Architecture USB Microcontrollers

Atmel 8051 Full-Speed USB microcontrollers offer a powerful interface option.

8051 Architecture Microcontrollers

Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more