Microchip ATA6500T-4CWVAO, CAN Transceiver 8Mbps ISO 11898-2, 8-Pin VDFN

RS Stock No.: 302-469Brand: MicrochipManufacturers Part No.: ATA6500T-4CWVAO
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Maximum Data Rate

8Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Standard Supported

ISO 11898-2

Power Down Mode

Sleep, Standby

Maximum Supply Current

75 mA

Package Type

VDFN

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 2.832

BD 0.566 Each (Supplied as a Tape) (Exc. Vat)

BD 3.115

BD 0.623 Each (Supplied as a Tape) (inc. VAT)

Microchip ATA6500T-4CWVAO, CAN Transceiver 8Mbps ISO 11898-2, 8-Pin VDFN
Select packaging type

BD 2.832

BD 0.566 Each (Supplied as a Tape) (Exc. Vat)

BD 3.115

BD 0.623 Each (Supplied as a Tape) (inc. VAT)

Microchip ATA6500T-4CWVAO, CAN Transceiver 8Mbps ISO 11898-2, 8-Pin VDFN

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Tape
5 - 45BD 0.566BD 2.832
50 - 95BD 0.539BD 2.695
100 - 495BD 0.500BD 2.502
500 - 995BD 0.468BD 2.338
1000+BD 0.451BD 2.255

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Data Rate

8Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Standard Supported

ISO 11898-2

Power Down Mode

Sleep, Standby

Maximum Supply Current

75 mA

Package Type

VDFN

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more