Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip ATA6504T-QBBVAO, CAN Transceiver 8Mbps ISO 11898-2, 14-Pin VDFN

RS Stock No.: 302-471Brand: MicrochipManufacturers Part No.: ATA6504T-QBBVAO
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Maximum Data Rate

8Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Standard Supported

ISO 11898-2

Power Down Mode

Sleep, Standby

Maximum Supply Current

75 mA

Package Type

VDFN

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.942

BD 0.588 Each (Supplied as a Tape) (Exc. Vat)

BD 3.236

BD 0.647 Each (Supplied as a Tape) (inc. VAT)

Microchip ATA6504T-QBBVAO, CAN Transceiver 8Mbps ISO 11898-2, 14-Pin VDFN

BD 2.942

BD 0.588 Each (Supplied as a Tape) (Exc. Vat)

BD 3.236

BD 0.647 Each (Supplied as a Tape) (inc. VAT)

Microchip ATA6504T-QBBVAO, CAN Transceiver 8Mbps ISO 11898-2, 14-Pin VDFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
5 - 45BD 0.588BD 2.942
50 - 95BD 0.561BD 2.805
100 - 495BD 0.517BD 2.585
500 - 995BD 0.478BD 2.392
1000+BD 0.468BD 2.338

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Data Rate

8Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Standard Supported

ISO 11898-2

Power Down Mode

Sleep, Standby

Maximum Supply Current

75 mA

Package Type

VDFN

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more