Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
8Mbps
Number of Transceivers
1
IC Type
CAN Transceiver IC
Standard Supported
ISO 11898-2
Power Down Mode
Sleep, Standby
Maximum Supply Current
75 mA
Package Type
VDFN
Pin Count
14
BD 2.809
BD 0.562 Each (Supplied as a Tape) (Exc. Vat)
BD 3.090
BD 0.618 Each (Supplied as a Tape) (inc. VAT)
5
BD 2.809
BD 0.562 Each (Supplied as a Tape) (Exc. Vat)
BD 3.090
BD 0.618 Each (Supplied as a Tape) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | BD 0.562 | BD 2.809 |
50 - 95 | BD 0.536 | BD 2.678 |
100 - 495 | BD 0.494 | BD 2.468 |
500 - 995 | BD 0.457 | BD 2.284 |
1000+ | BD 0.446 | BD 2.231 |
Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
8Mbps
Number of Transceivers
1
IC Type
CAN Transceiver IC
Standard Supported
ISO 11898-2
Power Down Mode
Sleep, Standby
Maximum Supply Current
75 mA
Package Type
VDFN
Pin Count
14