Microchip ATA6561-GAQW-N, CAN Transceiver 5Mbps, 8-Pin SOIC

RS Stock No.: 187-1854Brand: MicrochipManufacturers Part No.: ATA6561-GAQW-N
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Maximum Data Rate

5Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Power Down Mode

Standby

Maximum Supply Current

12 μA, 3 mA, 70 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Length

4.9mm

Width

3.9mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

4.5 V

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.382

BD 0.226 Each (In a Pack of 15) (Exc. Vat)

BD 3.720

BD 0.249 Each (In a Pack of 15) (inc. VAT)

Microchip ATA6561-GAQW-N, CAN Transceiver 5Mbps, 8-Pin SOIC
Select packaging type

BD 3.382

BD 0.226 Each (In a Pack of 15) (Exc. Vat)

BD 3.720

BD 0.249 Each (In a Pack of 15) (inc. VAT)

Microchip ATA6561-GAQW-N, CAN Transceiver 5Mbps, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
15 - 15BD 0.226BD 3.382
30 - 90BD 0.220BD 3.300
105+BD 0.209BD 3.135

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Data Rate

5Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Power Down Mode

Standby

Maximum Supply Current

12 μA, 3 mA, 70 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Length

4.9mm

Width

3.9mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

4.5 V

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more