Microchip ATA6563-GAQW1, CAN Controller 5Mbps CAN, 8-Pin SOIC

RS Stock No.: 631-534Brand: MicrochipManufacturers Part No.: ATA6563-GAQW1
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Maximum Data Rate

5Mbps

Number of Transceivers

1

IC Type

Transceiver IC

Standard Supported

CAN

Power Down Mode

Yes

Maximum Supply Current

50 mA

Package Type

SOIC

Pin Count

8

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 814.000

BD 0.204 Each (On a Reel of 4000) (Exc. Vat)

BD 895.400

BD 0.224 Each (On a Reel of 4000) (inc. VAT)

Microchip ATA6563-GAQW1, CAN Controller 5Mbps CAN, 8-Pin SOIC

BD 814.000

BD 0.204 Each (On a Reel of 4000) (Exc. Vat)

BD 895.400

BD 0.224 Each (On a Reel of 4000) (inc. VAT)

Microchip ATA6563-GAQW1, CAN Controller 5Mbps CAN, 8-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Data Rate

5Mbps

Number of Transceivers

1

IC Type

Transceiver IC

Standard Supported

CAN

Power Down Mode

Yes

Maximum Supply Current

50 mA

Package Type

SOIC

Pin Count

8

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more