Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
20kbps
Number of Transceivers
1
IC Type
Transceiver IC
Standard Supported
LIN
Power Down Mode
Yes
Maximum Supply Current
900 μA
Package Type
VDFN
Pin Count
16
BD 1,980.000
BD 0.330 Each (On a Reel of 6000) (Exc. Vat)
BD 2,178.000
BD 0.363 Each (On a Reel of 6000) (inc. VAT)
Microchip ATA663431-GDQW, LIN Transceiver 20kbps LIN, 16-Pin VDFN
6000
BD 1,980.000
BD 0.330 Each (On a Reel of 6000) (Exc. Vat)
BD 2,178.000
BD 0.363 Each (On a Reel of 6000) (inc. VAT)
Microchip ATA663431-GDQW, LIN Transceiver 20kbps LIN, 16-Pin VDFN
Stock information temporarily unavailable.
6000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
20kbps
Number of Transceivers
1
IC Type
Transceiver IC
Standard Supported
LIN
Power Down Mode
Yes
Maximum Supply Current
900 μA
Package Type
VDFN
Pin Count
16