Microchip ATA6847T-5033E/NHX, Three Phase Brushless Motor DC Motor Driver 40-Pin, VQFN

RS Stock No.: 352-274Brand: MicrochipManufacturers Part No.: ATA6847T-5033E/NHX
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

Three Phase Brushless Motor

Configuration

3 Phase

Output Configuration

3 Phase

Maximum Output Current

2A

Maximum Supply Voltage

42 V

Package Type

VQFN

Pin Count

40

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.365

BD 1.182 Each (Supplied as a Tape) (Exc. Vat)

BD 2.601

BD 1.300 Each (Supplied as a Tape) (inc. VAT)

Microchip ATA6847T-5033E/NHX, Three Phase Brushless Motor DC Motor Driver 40-Pin, VQFN
Select packaging type

BD 2.365

BD 1.182 Each (Supplied as a Tape) (Exc. Vat)

BD 2.601

BD 1.300 Each (Supplied as a Tape) (inc. VAT)

Microchip ATA6847T-5033E/NHX, Three Phase Brushless Motor DC Motor Driver 40-Pin, VQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
2 - 18BD 1.182BD 2.365
20 - 198BD 1.100BD 2.200
200 - 998BD 1.045BD 2.090
1000 - 1998BD 0.990BD 1.980
2000+BD 0.852BD 1.705

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

Three Phase Brushless Motor

Configuration

3 Phase

Output Configuration

3 Phase

Maximum Output Current

2A

Maximum Supply Voltage

42 V

Package Type

VQFN

Pin Count

40

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more