Technical Document
Specifications
Brand
MicrochipMotor Type
Three Phase Brushless Motor
Configuration
3 Phase
Output Configuration
3 Phase
Maximum Output Current
2A
Maximum Supply Voltage
42 V
Package Type
VQFN
Pin Count
40
Country of Origin
Thailand
Stock information temporarily unavailable.
BD 2.365
BD 1.182 Each (Supplied as a Tape) (Exc. Vat)
BD 2.601
BD 1.300 Each (Supplied as a Tape) (inc. VAT)
Microchip ATA6847T-5050E/NHX, Three Phase Brushless Motor DC Motor Driver 40-Pin, VQFN
Select packaging type
Standard
2
BD 2.365
BD 1.182 Each (Supplied as a Tape) (Exc. Vat)
BD 2.601
BD 1.300 Each (Supplied as a Tape) (inc. VAT)
Microchip ATA6847T-5050E/NHX, Three Phase Brushless Motor DC Motor Driver 40-Pin, VQFN
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
2 - 18 | BD 1.182 | BD 2.365 |
20 - 198 | BD 1.100 | BD 2.200 |
200 - 998 | BD 1.045 | BD 2.090 |
1000 - 1998 | BD 0.990 | BD 1.980 |
2000+ | BD 0.852 | BD 1.705 |
Technical Document
Specifications
Brand
MicrochipMotor Type
Three Phase Brushless Motor
Configuration
3 Phase
Output Configuration
3 Phase
Maximum Output Current
2A
Maximum Supply Voltage
42 V
Package Type
VQFN
Pin Count
40
Country of Origin
Thailand