Microchip ATF1504AS-10AU44, CPLD ATF1504AS 64 Cells, 68 I/O, 3 Labs, 10ns, ISP, 44-Pin TQFP

RS Stock No.: 127-8200Brand: MicrochipManufacturers Part No.: ATF1504AS-10AU44
brand-logo
View all in CPLDs

Technical Document

Specifications

Family Name

ATF1504AS

Number of Macro Cells

64

Number of User I/Os

68

Number of Logic Blocks/Elements

3

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Minimum Operating Temperature

-40 °C

Pin Count

44

Maximum Operating Temperature

+85 °C

Propagation Delay

10ns

Individual Output Enable Control

Yes

Dimensions

10.1 x 10.1 x 1.05mm

Height

1.05mm

Length

10.1mm

Maximum Operating Supply Voltage

5 V

Re-programmability Support

Yes

Width

10.1mm

Propagation Delay Test Condition

35pF

Country of Origin

Taiwan, Province Of China

Product details

Complex Programmable Logic Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.486

BD 2.486 Each (Exc. Vat)

BD 2.735

BD 2.735 Each (inc. VAT)

Microchip ATF1504AS-10AU44, CPLD ATF1504AS 64 Cells, 68 I/O, 3 Labs, 10ns, ISP, 44-Pin TQFP
Select packaging type

BD 2.486

BD 2.486 Each (Exc. Vat)

BD 2.735

BD 2.735 Each (inc. VAT)

Microchip ATF1504AS-10AU44, CPLD ATF1504AS 64 Cells, 68 I/O, 3 Labs, 10ns, ISP, 44-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATF1504AS

Number of Macro Cells

64

Number of User I/Os

68

Number of Logic Blocks/Elements

3

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Minimum Operating Temperature

-40 °C

Pin Count

44

Maximum Operating Temperature

+85 °C

Propagation Delay

10ns

Individual Output Enable Control

Yes

Dimensions

10.1 x 10.1 x 1.05mm

Height

1.05mm

Length

10.1mm

Maximum Operating Supply Voltage

5 V

Re-programmability Support

Yes

Width

10.1mm

Propagation Delay Test Condition

35pF

Country of Origin

Taiwan, Province Of China

Product details

Complex Programmable Logic Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more