Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip ATF1504ASV-15AU44, CPLD EEPROM 64 Cells, 64 I/O, 15ns, ISP, 44-Pin TQFP

RS Stock No.: 215-3918Brand: MicrochipManufacturers Part No.: ATF1504ASV-15AU44
brand-logo
View all in CPLDs

Technical Document

Specifications

Number of Macro Cells

64

Number of User I/Os

64

Memory Type

EEPROM

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

44

Propagation Delay

15ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 9.425

BD 1.885 Each (In a Pack of 5) (Exc. Vat)

BD 10.367

BD 2.073 Each (In a Pack of 5) (inc. VAT)

Microchip ATF1504ASV-15AU44, CPLD EEPROM 64 Cells, 64 I/O, 15ns, ISP, 44-Pin TQFP
Select packaging type

BD 9.425

BD 1.885 Each (In a Pack of 5) (Exc. Vat)

BD 10.367

BD 2.073 Each (In a Pack of 5) (inc. VAT)

Microchip ATF1504ASV-15AU44, CPLD EEPROM 64 Cells, 64 I/O, 15ns, ISP, 44-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Macro Cells

64

Number of User I/Os

64

Memory Type

EEPROM

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

44

Propagation Delay

15ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more