Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip ATF16V8CZ-15PU, SPLD Simple Programmable Logic Device ATF16V8C 150 Gates, 8 Macro Cells, 8 I/O, 62MHz 15ns

RS Stock No.: 127-8210Brand: MicrochipManufacturers Part No.: ATF16V8CZ-15PUDistrelec Article No.: 30113609
brand-logo
View all in SPLDs

Technical Document

Specifications

Family Name

ATF16V8C

Number of Gates

150

Number of Macro Cells

8

Number of User I/Os

8

Maximum Internal Frequency

62MHz

Re-programmability Support

Yes

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Maximum Propagation Delay Time

15ns

Fabrication Technology

CMOS, TTL

Dimensions

26.92 x 7.11 x 4.95mm

Height

4.95mm

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

26.92mm

Maximum Operating Supply Voltage

5 V

Width

7.11mm

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

Simple Programmable Logic Device, Microchip

From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.260

BD 1.452 Each (In a Pack of 5) (Exc. Vat)

BD 7.986

BD 1.597 Each (In a Pack of 5) (inc. VAT)

Microchip ATF16V8CZ-15PU, SPLD Simple Programmable Logic Device ATF16V8C 150 Gates, 8 Macro Cells, 8 I/O, 62MHz 15ns
Select packaging type

BD 7.260

BD 1.452 Each (In a Pack of 5) (Exc. Vat)

BD 7.986

BD 1.597 Each (In a Pack of 5) (inc. VAT)

Microchip ATF16V8CZ-15PU, SPLD Simple Programmable Logic Device ATF16V8C 150 Gates, 8 Macro Cells, 8 I/O, 62MHz 15ns
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATF16V8C

Number of Gates

150

Number of Macro Cells

8

Number of User I/Os

8

Maximum Internal Frequency

62MHz

Re-programmability Support

Yes

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Maximum Propagation Delay Time

15ns

Fabrication Technology

CMOS, TTL

Dimensions

26.92 x 7.11 x 4.95mm

Height

4.95mm

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

26.92mm

Maximum Operating Supply Voltage

5 V

Width

7.11mm

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

Simple Programmable Logic Device, Microchip

From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more