Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip ATF22V10C-10PU, SPLD Simple Programmable Logic Device ATF22V10C 500 Gates, 10 Macro Cells, 22 I/O, ISP, 5ns

RS Stock No.: 177-1863Brand: MicrochipManufacturers Part No.: ATF22V10C-10PU
brand-logo
View all in SPLDs

Technical Document

Specifications

Family Name

ATF22V10C

Number of Gates

500

Number of Macro Cells

10

Number of User I/Os

22

In System Programmability

In System

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

PDIP

Pin Count

24

Maximum Propagation Delay Time

5ns

Fabrication Technology

CMOS

Dimensions

32.13 x 7.11 x 4.95mm

Height

4.95mm

Maximum Operating Supply Voltage

5.5 V

Width

7.11mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

32.13mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.100

BD 1.220 Each (In a Pack of 5) (Exc. Vat)

BD 6.710

BD 1.342 Each (In a Pack of 5) (inc. VAT)

Microchip ATF22V10C-10PU, SPLD Simple Programmable Logic Device ATF22V10C 500 Gates, 10 Macro Cells, 22 I/O, ISP, 5ns

BD 6.100

BD 1.220 Each (In a Pack of 5) (Exc. Vat)

BD 6.710

BD 1.342 Each (In a Pack of 5) (inc. VAT)

Microchip ATF22V10C-10PU, SPLD Simple Programmable Logic Device ATF22V10C 500 Gates, 10 Macro Cells, 22 I/O, ISP, 5ns
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATF22V10C

Number of Gates

500

Number of Macro Cells

10

Number of User I/Os

22

In System Programmability

In System

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

PDIP

Pin Count

24

Maximum Propagation Delay Time

5ns

Fabrication Technology

CMOS

Dimensions

32.13 x 7.11 x 4.95mm

Height

4.95mm

Maximum Operating Supply Voltage

5.5 V

Width

7.11mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

32.13mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more