Technical Document
Specifications
Brand
MicrochipFamily Name
ATF750CL
Number of Macro Cells
10
Number of User I/Os
22
Memory Type
EEPROM
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
PDIP
Minimum Operating Temperature
-40 °C
Pin Count
24
Maximum Operating Temperature
+85 °C
Propagation Delay
15ns
Individual Output Enable Control
Yes
Dimensions
32.13 x 7.11 x 4.95mm
Height
4.95mm
Length
32.13mm
Maximum Operating Supply Voltage
5.5 V
Re-programmability Support
Yes
Width
7.11mm
Minimum Operating Supply Voltage
4.5 V
Propagation Delay Test Condition
50pF
Country of Origin
Taiwan, Province Of China
BD 32.505
BD 2.167 Each (In a Tube of 15) (Exc. Vat)
BD 35.755
BD 2.384 Each (In a Tube of 15) (inc. VAT)
15
BD 32.505
BD 2.167 Each (In a Tube of 15) (Exc. Vat)
BD 35.755
BD 2.384 Each (In a Tube of 15) (inc. VAT)
Stock information temporarily unavailable.
15
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipFamily Name
ATF750CL
Number of Macro Cells
10
Number of User I/Os
22
Memory Type
EEPROM
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
PDIP
Minimum Operating Temperature
-40 °C
Pin Count
24
Maximum Operating Temperature
+85 °C
Propagation Delay
15ns
Individual Output Enable Control
Yes
Dimensions
32.13 x 7.11 x 4.95mm
Height
4.95mm
Length
32.13mm
Maximum Operating Supply Voltage
5.5 V
Re-programmability Support
Yes
Width
7.11mm
Minimum Operating Supply Voltage
4.5 V
Propagation Delay Test Condition
50pF
Country of Origin
Taiwan, Province Of China