ATM90E36A-AU-Y,Analogue Front End IC, 7-Channel 16 bit SPI, 48-Pin TQFP

RS Stock No.: 177-3436Brand: MicrochipManufacturers Part No.: ATM90E36A-AU-Y
brand-logo
View all in Analogue Front End

Technical Document

Specifications

Number of ADCs

1

Resolution

16 bit

Interface Type

SPI

Number of Channels per Chip

7

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Dimensions

7 x 7 x 1.05mm

Height

1.05mm

Length

7mm

Maximum Operating Supply Voltage

3.6 V

Width

7mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.8 V

Maximum Operating Temperature

+85 °C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 569.250

BD 2.277 Each (In a Tray of 250) (Exc. Vat)

BD 626.175

BD 2.505 Each (In a Tray of 250) (inc. VAT)

ATM90E36A-AU-Y,Analogue Front End IC, 7-Channel 16 bit SPI, 48-Pin TQFP

BD 569.250

BD 2.277 Each (In a Tray of 250) (Exc. Vat)

BD 626.175

BD 2.505 Each (In a Tray of 250) (inc. VAT)

ATM90E36A-AU-Y,Analogue Front End IC, 7-Channel 16 bit SPI, 48-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of ADCs

1

Resolution

16 bit

Interface Type

SPI

Number of Channels per Chip

7

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Dimensions

7 x 7 x 1.05mm

Height

1.05mm

Length

7mm

Maximum Operating Supply Voltage

3.6 V

Width

7mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.8 V

Maximum Operating Temperature

+85 °C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more