Technical Document
Specifications
Brand
MicrochipFamily Name
ATmega128
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
128 kB
Maximum Frequency
16MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
BD 7.480
BD 7.480 Each (Exc. Vat)
BD 8.228
BD 8.228 Each (inc. VAT)
Microchip, 8bit AVR, ATmega128 Microcontroller, 16MHz, 128 kB Flash, 64-Pin TQFP
Select packaging type
Standard
1
BD 7.480
BD 7.480 Each (Exc. Vat)
BD 8.228
BD 8.228 Each (inc. VAT)
Microchip, 8bit AVR, ATmega128 Microcontroller, 16MHz, 128 kB Flash, 64-Pin TQFP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
ATmega128
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
128 kB
Maximum Frequency
16MHz
Program Memory Type
Flash