Microchip ATMEGA1284-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 128 kB Flash, 44-Pin TQFP

Technical Document
Specifications
Brand
MicrochipFamily Name
ATmega
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
128 kB
Maximum Frequency
20MHz
RAM Size
16 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
3
Number of USART Channels
2
Number of UART Channels
2
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of CAN Channels
0
Maximum Operating Temperature
+85 °C
Length
10.1mm
ADCs
8 x 10 bit
Height
1.05mm
Width
10.1mm
Dimensions
10.1 x 10.1 x 1.05mm
Pulse Width Modulation
1 (8 Channel)
Program Memory Type
Flash
Number of Ethernet Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Country of Origin
Thailand
Product details
8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash
Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support. All the microcontroller types have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as varying pin and package types.
Types of megaAVR 8-bit microcontrollers
ATmega32
ATmega64
ATmega128
ATmega324
ATmega325
ATmega406
ATmega640
ATmega644
ATmega645
ATmega1280
ATmega1281
ATmega1284
ATmega2560
ATmega2561
ATmega3250
ATmega6450
BD 2.954
BD 2.954 Each (Exc. Vat)
BD 3.249
BD 3.249 Each (inc. VAT)
Standard
1
BD 2.954
BD 2.954 Each (Exc. Vat)
BD 3.249
BD 3.249 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 2.954 |
25 - 99 | BD 2.876 |
100+ | BD 2.810 |
Technical Document
Specifications
Brand
MicrochipFamily Name
ATmega
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
128 kB
Maximum Frequency
20MHz
RAM Size
16 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
3
Number of USART Channels
2
Number of UART Channels
2
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of CAN Channels
0
Maximum Operating Temperature
+85 °C
Length
10.1mm
ADCs
8 x 10 bit
Height
1.05mm
Width
10.1mm
Dimensions
10.1 x 10.1 x 1.05mm
Pulse Width Modulation
1 (8 Channel)
Program Memory Type
Flash
Number of Ethernet Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Country of Origin
Thailand
Product details
8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash
Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support. All the microcontroller types have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as varying pin and package types.
Types of megaAVR 8-bit microcontrollers
ATmega32
ATmega64
ATmega128
ATmega324
ATmega325
ATmega406
ATmega640
ATmega644
ATmega645
ATmega1280
ATmega1281
ATmega1284
ATmega2560
ATmega2561
ATmega3250
ATmega6450