Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip ATMEGA162-16PU, 8bit AVR Microcontroller, ATmega, 16MHz, 16 kB, 512 B Flash, 40-Pin PDIP

RS Stock No.: 628-1441Brand: MicrochipManufacturers Part No.: ATMEGA162-16PU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATmega

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB, 512 B

Maximum Frequency

16MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

4

Number of SPI Channels

1

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2.7 to 5.5 V

Number of CAN Channels

0

Pulse Width Modulation

2(6 x 16 bit), 2(6 x 8 bit)

Minimum Operating Temperature

-40 °C

Height

4.445mm

Number of LIN Channels

0

Dimensions

52.578 x 13.97 x 4.445mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

52.58mm

Width

13.97mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Microchip ATMEGA162-16PU, 8bit AVR Microcontroller, ATmega, 16MHz, 16 kB, 512 B Flash, 40-Pin PDIP
Select packaging type

P.O.A.

Microchip ATMEGA162-16PU, 8bit AVR Microcontroller, ATmega, 16MHz, 16 kB, 512 B Flash, 40-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATmega

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB, 512 B

Maximum Frequency

16MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

4

Number of SPI Channels

1

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2.7 to 5.5 V

Number of CAN Channels

0

Pulse Width Modulation

2(6 x 16 bit), 2(6 x 8 bit)

Minimum Operating Temperature

-40 °C

Height

4.445mm

Number of LIN Channels

0

Dimensions

52.578 x 13.97 x 4.445mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

52.58mm

Width

13.97mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more