Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip ATMEGA168-20AU, 8bit AVR Microcontroller, ATmega, 20MHz, 16 kB Flash, 32-Pin TQFP

RS Stock No.: 177-3600PBrand: MicrochipManufacturers Part No.: ATMEGA168-20AU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.1mm

ADCs

8 x 10 bit

Height

1.05mm

Width

7.1mm

Dimensions

7.1 x 7.1 x 1.05mm

Pulse Width Modulation

1 (6 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tray) (Exc. Vat)

Microchip ATMEGA168-20AU, 8bit AVR Microcontroller, ATmega, 20MHz, 16 kB Flash, 32-Pin TQFP
Select packaging type

P.O.A.

Each (Supplied in a Tray) (Exc. Vat)

Microchip ATMEGA168-20AU, 8bit AVR Microcontroller, ATmega, 20MHz, 16 kB Flash, 32-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.1mm

ADCs

8 x 10 bit

Height

1.05mm

Width

7.1mm

Dimensions

7.1 x 7.1 x 1.05mm

Pulse Width Modulation

1 (6 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more