Microchip, 8bit AVR, ATmega Microcontroller, 20MHz, 32 kB Flash, 32-Pin QFN

RS Stock No.: 177-3286Brand: MicrochipManufacturers Part No.: ATMEGA328P-MUR
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATmega

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

ADCs

8 x 10 bit

Height

1mm

Number of LIN Channels

0

Width

5.1mm

Dimensions

5.1 x 5.1 x 1mm

Pulse Width Modulation

1 (6 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Length

5.1mm

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.462

BD 1.292 Each (In a Pack of 5) (Exc. Vat)

BD 7.108

BD 1.421 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit AVR, ATmega Microcontroller, 20MHz, 32 kB Flash, 32-Pin QFN
Select packaging type

BD 6.462

BD 1.292 Each (In a Pack of 5) (Exc. Vat)

BD 7.108

BD 1.421 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit AVR, ATmega Microcontroller, 20MHz, 32 kB Flash, 32-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 1.292BD 6.462
25 - 95BD 1.254BD 6.270
100+BD 1.210BD 6.050

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATmega

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

ADCs

8 x 10 bit

Height

1mm

Number of LIN Channels

0

Width

5.1mm

Dimensions

5.1 x 5.1 x 1mm

Pulse Width Modulation

1 (6 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Length

5.1mm

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more