Microchip, 8bit 8 bit CPU, ATmega Microcontroller, 20MHz, 32 kB Flash, 32-Pin TQFP

RS Stock No.: 146-3220Brand: MicrochipManufacturers Part No.: ATMEGA328PB-ANDistrelec Article No.: 30301868
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

8 bit CPU

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Number of USART Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Pulse Width Modulation

1 (10 Channel)

Dimensions

7.1 x 7.1 x 1.05mm

Width

7.1mm

Maximum Operating Temperature

+105 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

8 x 10 bit

Data Rate

15kbit/s

Length

7.1mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of ADC Units

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 178.750

BD 0.715 Each (In a Tray of 250) (Exc. Vat)

BD 196.625

BD 0.787 Each (In a Tray of 250) (inc. VAT)

Microchip, 8bit 8 bit CPU, ATmega Microcontroller, 20MHz, 32 kB Flash, 32-Pin TQFP

BD 178.750

BD 0.715 Each (In a Tray of 250) (Exc. Vat)

BD 196.625

BD 0.787 Each (In a Tray of 250) (inc. VAT)

Microchip, 8bit 8 bit CPU, ATmega Microcontroller, 20MHz, 32 kB Flash, 32-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

8 bit CPU

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Number of USART Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Pulse Width Modulation

1 (10 Channel)

Dimensions

7.1 x 7.1 x 1.05mm

Width

7.1mm

Maximum Operating Temperature

+105 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

8 x 10 bit

Data Rate

15kbit/s

Length

7.1mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of ADC Units

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in