Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip ATMEGA8U2-MU, 8bit AVR Microcontroller, ATmega, 16MHz, 8 kB Flash, 32-Pin QFN

RS Stock No.: 131-0377Brand: MicrochipManufacturers Part No.: ATMEGA8U2-MU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATmega

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

16MHz

RAM Size

512 B

USB Channels

1

Number of PWM Units

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

5mm

PRICED TO CLEAR

Yes

Height

0.95mm

Width

5mm

Minimum Operating Temperature

-40 °C

Dimensions

5 x 5 x 0.95mm

Pulse Width Modulation

1 (4 Channel)

Instruction Set Architecture

RISC

Product details

8-Bit megaAVR Microcontrollers with USB Controller, Atmel

These megaAVR® microcontrollers feature a USB controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR offer self-programmability for fast, secure, cost-effective in-circuit upgrades.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.660

BD 0.330 Each (In a Pack of 2) (Exc. Vat)

BD 0.726

BD 0.363 Each (In a Pack of 2) (inc. VAT)

Microchip ATMEGA8U2-MU, 8bit AVR Microcontroller, ATmega, 16MHz, 8 kB Flash, 32-Pin QFN
Select packaging type

BD 0.660

BD 0.330 Each (In a Pack of 2) (Exc. Vat)

BD 0.726

BD 0.363 Each (In a Pack of 2) (inc. VAT)

Microchip ATMEGA8U2-MU, 8bit AVR Microcontroller, ATmega, 16MHz, 8 kB Flash, 32-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATmega

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

16MHz

RAM Size

512 B

USB Channels

1

Number of PWM Units

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

5mm

PRICED TO CLEAR

Yes

Height

0.95mm

Width

5mm

Minimum Operating Temperature

-40 °C

Dimensions

5 x 5 x 0.95mm

Pulse Width Modulation

1 (4 Channel)

Instruction Set Architecture

RISC

Product details

8-Bit megaAVR Microcontrollers with USB Controller, Atmel

These megaAVR® microcontrollers feature a USB controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR offer self-programmability for fast, secure, cost-effective in-circuit upgrades.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more