Microchip, 32bit ARM Cortex M3, SAM3X Microcontroller, 84MHz, 512 kB Flash, 144-Pin LQFP

Technical Document
Specifications
Brand
MicrochipFamily Name
SAM3X
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
144
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
84MHz
RAM Size
96 kB
USB Channels
1
Number of PWM Units
1 x 16 bit
Number of SPI Channels
4
Number of CAN Channels
2
Number of UART Channels
1
Number of I2C Channels
2
Typical Operating Supply Voltage
1.8 V, 3.3 V
Number of USART Channels
4
Instruction Set Architecture
RISC
Pulse Width Modulation
1 (8 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
1
Number of PCI Channels
0
Maximum Number of Ethernet Channels
1
Minimum Operating Temperature
-40 °C
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
16 x 12 bit
Height
1.05mm
Number of LIN Channels
0
Width
10mm
Dimensions
10 x 10 x 1.05mm
Product details
SMART SAM3X ARM® Cortex-M3 Microcontrollers
Based on the ARM® Cortex®-M3 core, the Atmel® SMART SAM3X Flash-based microcontroller (MCU) bring Enhanced connectivity by adding Ethernet, dual CAN and high-speed USB (HS USB) MiniHost and device with on-chip physical layer (PHY). The series also includes QTouch capacitive touch support, enhanced safety and security and low power consumption.
BD 6.204
BD 6.204 Each (Exc. Vat)
BD 6.824
BD 6.824 Each (inc. VAT)
Standard
1
BD 6.204
BD 6.204 Each (Exc. Vat)
BD 6.824
BD 6.824 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 6.204 |
25 - 99 | BD 6.017 |
100+ | BD 5.824 |
Technical Document
Specifications
Brand
MicrochipFamily Name
SAM3X
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
144
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
84MHz
RAM Size
96 kB
USB Channels
1
Number of PWM Units
1 x 16 bit
Number of SPI Channels
4
Number of CAN Channels
2
Number of UART Channels
1
Number of I2C Channels
2
Typical Operating Supply Voltage
1.8 V, 3.3 V
Number of USART Channels
4
Instruction Set Architecture
RISC
Pulse Width Modulation
1 (8 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
1
Number of PCI Channels
0
Maximum Number of Ethernet Channels
1
Minimum Operating Temperature
-40 °C
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
16 x 12 bit
Height
1.05mm
Number of LIN Channels
0
Width
10mm
Dimensions
10 x 10 x 1.05mm
Product details
SMART SAM3X ARM® Cortex-M3 Microcontrollers
Based on the ARM® Cortex®-M3 core, the Atmel® SMART SAM3X Flash-based microcontroller (MCU) bring Enhanced connectivity by adding Ethernet, dual CAN and high-speed USB (HS USB) MiniHost and device with on-chip physical layer (PHY). The series also includes QTouch capacitive touch support, enhanced safety and security and low power consumption.