Microchip, 32bit ARM Cortex M4, SAM4E Microcontroller, 120MHz, 1.024 MB Flash, 100-Pin LQFP

RS Stock No.: 131-1192Brand: MicrochipManufacturers Part No.: ATSAM4E16CA-AU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

SAM4E

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

120MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

0

Typical Operating Supply Voltage

1.2 V, 3.3 V

Number of USART Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Number of I2C Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1 (4 x 16 bit)

Dimensions

9 x 9 x 0.75mm

Width

9mm

Data Rate

10 Mbit/s, 100Mbit/s

Height

0.75mm

Number of LIN Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

2 x 12 bit

Length

9mm

Product details

SMART SAM4E ARM® Cortex-M3 Microcontrollers

Atmels SMART microcontrollers have been developed to support you with your Internet of Things innovations, providing secure devices with wireless connectivity, increased memory and data storage.

Features & Benefits of the SAM4E Microcontrollers
•Floating Point Unit (FPU)
•10/100 mbps Ethernet MAC supporting IEEE 1588 & dual CAN
•USB 2.0
•4 USART
•SPI & I2C serial communications interfaces
•MCI/SPIO
•Advanced Encryption Standard (AES) CryptoAuthentication
•Up to 117 GPIO
•Up to 120 MHz
•Up to 1024 KB of flash
•2 KB of cache memory
•Up to 128 KB of SRAM
•Ideal for energy management, industrial automation, home and building control, M2M communications and automtovie aftermarket applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.218

BD 4.218 Each (Exc. Vat)

BD 4.640

BD 4.640 Each (inc. VAT)

Microchip, 32bit ARM Cortex M4, SAM4E Microcontroller, 120MHz, 1.024 MB Flash, 100-Pin LQFP
Select packaging type

BD 4.218

BD 4.218 Each (Exc. Vat)

BD 4.640

BD 4.640 Each (inc. VAT)

Microchip, 32bit ARM Cortex M4, SAM4E Microcontroller, 120MHz, 1.024 MB Flash, 100-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

SAM4E

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

120MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

0

Typical Operating Supply Voltage

1.2 V, 3.3 V

Number of USART Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Number of I2C Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1 (4 x 16 bit)

Dimensions

9 x 9 x 0.75mm

Width

9mm

Data Rate

10 Mbit/s, 100Mbit/s

Height

0.75mm

Number of LIN Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

2 x 12 bit

Length

9mm

Product details

SMART SAM4E ARM® Cortex-M3 Microcontrollers

Atmels SMART microcontrollers have been developed to support you with your Internet of Things innovations, providing secure devices with wireless connectivity, increased memory and data storage.

Features & Benefits of the SAM4E Microcontrollers
•Floating Point Unit (FPU)
•10/100 mbps Ethernet MAC supporting IEEE 1588 & dual CAN
•USB 2.0
•4 USART
•SPI & I2C serial communications interfaces
•MCI/SPIO
•Advanced Encryption Standard (AES) CryptoAuthentication
•Up to 117 GPIO
•Up to 120 MHz
•Up to 1024 KB of flash
•2 KB of cache memory
•Up to 128 KB of SRAM
•Ideal for energy management, industrial automation, home and building control, M2M communications and automtovie aftermarket applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more