Microchip ATSAMA5D27-SOM1, ARM Cortex A5 Microprocessor SAMA5D2 RISC 500MHz 176-Pin Module

RS Stock No.: 168-2660Brand: MicrochipManufacturers Part No.: ATSAMA5D27-SOM1Distrelec Article No.: 30301889
brand-logo
View all in Microprocessors

Technical Document

Specifications

Family Name

SAMA5D2

Device Core

ARM Cortex A5

Instruction Set Architecture

RISC

Maximum Frequency

500MHz

Mounting Type

Surface Mount

Package Type

Module

Pin Count

176

Typical Operating Supply Voltage

3.3 V

Dimensions

40.1 x 38.1 x 1.55mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 335.990

BD 16.000 Each (In a Tray of 21) (Exc. Vat)

BD 369.589

BD 17.600 Each (In a Tray of 21) (inc. VAT)

Microchip ATSAMA5D27-SOM1, ARM Cortex A5 Microprocessor SAMA5D2 RISC 500MHz 176-Pin Module

BD 335.990

BD 16.000 Each (In a Tray of 21) (Exc. Vat)

BD 369.589

BD 17.600 Each (In a Tray of 21) (inc. VAT)

Microchip ATSAMA5D27-SOM1, ARM Cortex A5 Microprocessor SAMA5D2 RISC 500MHz 176-Pin Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

SAMA5D2

Device Core

ARM Cortex A5

Instruction Set Architecture

RISC

Maximum Frequency

500MHz

Mounting Type

Surface Mount

Package Type

Module

Pin Count

176

Typical Operating Supply Voltage

3.3 V

Dimensions

40.1 x 38.1 x 1.55mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more