Technical Document
Specifications
Brand
MicrochipFamily Name
SAMA5D2
Device Core
Cortex A5 MPU
Data Bus Width
32bit
Instruction Set Architecture
ARMv7-A
Maximum Frequency
500MHz
Package Type
LFBGA
Pin Count
289
Stock information temporarily unavailable.
BD 5,230.500
BD 5.230 Each (On a Reel of 1000) (Exc. Vat)
BD 5,753.550
BD 5.753 Each (On a Reel of 1000) (inc. VAT)
Microchip ATSAMA5D27C-CUR, Cortex A5 MPU Microprocessor SAMA5D2 32bit ARMv7-A 500MHz 289-Pin LFBGA
1000
BD 5,230.500
BD 5.230 Each (On a Reel of 1000) (Exc. Vat)
BD 5,753.550
BD 5.753 Each (On a Reel of 1000) (inc. VAT)
Microchip ATSAMA5D27C-CUR, Cortex A5 MPU Microprocessor SAMA5D2 32bit ARMv7-A 500MHz 289-Pin LFBGA
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
SAMA5D2
Device Core
Cortex A5 MPU
Data Bus Width
32bit
Instruction Set Architecture
ARMv7-A
Maximum Frequency
500MHz
Package Type
LFBGA
Pin Count
289