Technical Document
Specifications
Brand
MicrochipFamily Name
SAMA5D2
Device Core
ARM Cortex A5
Data Bus Width
32bit
Instruction Set Architecture
ARMv7-A
Maximum Frequency
600MHz
Package Type
LFBGA
Pin Count
289
Country of Origin
Taiwan, Province Of China
BD 9.542
BD 9.542 Each (Exc. Vat)
BD 10.496
BD 10.496 Each (inc. VAT)
Microchip ATSAMA5D27C-LD1G-CU, ARM Cortex A5 Microprocessor SAMA5D2 32bit ARMv7-A 600MHz 289-Pin LFBGA
1
BD 9.542
BD 9.542 Each (Exc. Vat)
BD 10.496
BD 10.496 Each (inc. VAT)
Microchip ATSAMA5D27C-LD1G-CU, ARM Cortex A5 Microprocessor SAMA5D2 32bit ARMv7-A 600MHz 289-Pin LFBGA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipFamily Name
SAMA5D2
Device Core
ARM Cortex A5
Data Bus Width
32bit
Instruction Set Architecture
ARMv7-A
Maximum Frequency
600MHz
Package Type
LFBGA
Pin Count
289
Country of Origin
Taiwan, Province Of China