Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip ATSAMA5D42B-CUR, Cortex A5 MPU Microprocessor SAMA5D4 32bit ARMv7-A 600MHz 361-Pin TFBGA

RS Stock No.: 526-465Brand: MicrochipManufacturers Part No.: ATSAMA5D42B-CUR
View all in Microprocessors

Technical Document

Specifications

Family Name

SAMA5D4

Device Core

Cortex A5 MPU

Data Bus Width

32bit

Instruction Set Architecture

ARMv7-A

Maximum Frequency

600MHz

Package Type

TFBGA

Pin Count

361

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

1 Reel of 1 (Exc. Vat)

Microchip ATSAMA5D42B-CUR, Cortex A5 MPU Microprocessor SAMA5D4 32bit ARMv7-A 600MHz 361-Pin TFBGA

P.O.A.

1 Reel of 1 (Exc. Vat)

Microchip ATSAMA5D42B-CUR, Cortex A5 MPU Microprocessor SAMA5D4 32bit ARMv7-A 600MHz 361-Pin TFBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Family Name

SAMA5D4

Device Core

Cortex A5 MPU

Data Bus Width

32bit

Instruction Set Architecture

ARMv7-A

Maximum Frequency

600MHz

Package Type

TFBGA

Pin Count

361

Country of Origin

Taiwan, Province Of China