Microchip Xplained Pro MCU Evaluation Kit ATSAMB11-XPRO

RS Stock No.: 177-9604Brand: MicrochipManufacturers Part No.: ATSAMB11-XPRO
brand-logo

Technical Document

Specifications

Classification

Evaluation Kit

Kit Name

Xplained Pro

Technology

MCU

Device Core

ARM Cortex M0

Processor Family Name

ARM

Processor Part Number

ATSAMB11-MR510CA

Processor Type

MCU

BD 26.345

BD 26.345 Each (Exc. Vat)

BD 28.979

BD 28.979 Each (inc. VAT)

Microchip Xplained Pro MCU Evaluation Kit ATSAMB11-XPRO

BD 26.345

BD 26.345 Each (Exc. Vat)

BD 28.979

BD 28.979 Each (inc. VAT)

Microchip Xplained Pro MCU Evaluation Kit ATSAMB11-XPRO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Classification

Evaluation Kit

Kit Name

Xplained Pro

Technology

MCU

Device Core

ARM Cortex M0

Processor Family Name

ARM

Processor Part Number

ATSAMB11-MR510CA

Processor Type

MCU