Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Microchip ATSAMD21E18A-AU, 32bit ARM Cortex M0+ Microcontroller, SAM D21, 48MHz, 256 kB Flash, 32-Pin TQFP

RS Stock No.: 133-0940Brand: MicrochipManufacturers Part No.: ATSAMD21E18A-AUDistrelec Article No.: 30099644
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

SAM D21

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

4

Typical Operating Supply Voltage

3.3 V

Number of CAN Channels

0

Number of USART Channels

4

Number of UART Channels

0

Number of I2C Channels

4

Number of PCI Channels

0

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARM v6

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Length

7.1mm

ADCs

10 x 12 bit

Height

1.05mm

Width

7.1mm

Dimensions

7.1 x 7.1 x 1.05mm

Pulse Width Modulation

1 (18 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Product details

ATSAMD21 ARM® Cortex®-M0+ Microcontrollers

ATSAMD21 ARM® Cortex®-M0+ Microcontrollers are SMART™ ARM-based microcontrollers designed for migration with identical peripheral modules, hex compatible code, identical linear address map and pin compatible migration paths between all devices within the SMART™ series. The microcontrollers also contain support for capacitive touch button slider and wheel user interfaces.

Features & Benefits of the ATSAMD21 Microcontrollers
•In-system programmable flash
•12-channel direct memory access
•12-channel Atmel Event System
•Up to 52 I/O pins
•32-bit real time clock and calendar
•Up to 5 16-bit Timers/Counters (TC)
•Up to 3 24-bit Timers/Counters (TCC)
•1 full-speed USB 2.0 embedded host and device interface
•2-pin serial wire debug (SWD) program and debug interface

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.347

BD 2.174 Each (In a Pack of 2) (Exc. Vat)

BD 4.782

BD 2.391 Each (In a Pack of 2) (inc. VAT)

Microchip ATSAMD21E18A-AU, 32bit ARM Cortex M0+ Microcontroller, SAM D21, 48MHz, 256 kB Flash, 32-Pin TQFP
Select packaging type

BD 4.347

BD 2.174 Each (In a Pack of 2) (Exc. Vat)

BD 4.782

BD 2.391 Each (In a Pack of 2) (inc. VAT)

Microchip ATSAMD21E18A-AU, 32bit ARM Cortex M0+ Microcontroller, SAM D21, 48MHz, 256 kB Flash, 32-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

SAM D21

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

4

Typical Operating Supply Voltage

3.3 V

Number of CAN Channels

0

Number of USART Channels

4

Number of UART Channels

0

Number of I2C Channels

4

Number of PCI Channels

0

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARM v6

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Length

7.1mm

ADCs

10 x 12 bit

Height

1.05mm

Width

7.1mm

Dimensions

7.1 x 7.1 x 1.05mm

Pulse Width Modulation

1 (18 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Product details

ATSAMD21 ARM® Cortex®-M0+ Microcontrollers

ATSAMD21 ARM® Cortex®-M0+ Microcontrollers are SMART™ ARM-based microcontrollers designed for migration with identical peripheral modules, hex compatible code, identical linear address map and pin compatible migration paths between all devices within the SMART™ series. The microcontrollers also contain support for capacitive touch button slider and wheel user interfaces.

Features & Benefits of the ATSAMD21 Microcontrollers
•In-system programmable flash
•12-channel direct memory access
•12-channel Atmel Event System
•Up to 52 I/O pins
•32-bit real time clock and calendar
•Up to 5 16-bit Timers/Counters (TC)
•Up to 3 24-bit Timers/Counters (TCC)
•1 full-speed USB 2.0 embedded host and device interface
•2-pin serial wire debug (SWD) program and debug interface

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more