Technical Document
Specifications
Brand
MicrochipClassification
Development Board
Kit Name
SAM G55 Xplained Pro
Technology
MCU
Device Core
ARM Cortex M4
Processor Family Name
SAM
Processor Part Number
SAMG55J19A
Processor Type
MCU
Product details
ATSAMG55-XPRO Xplained Pro Development Kit
The ATSAMG55-XPRO XPlained Pro Development Kit has been designed for the evaluation and development of the ATSAMG55J19 Cortex™-M4 processor based microcontroller with key on-board features such as a ATSAMG55J19A microcontroller, embedded debugger, extension headers and an I²C interface.
Beneficial characteristics of the XPlained Pro platform are the integration of Atmel Studio, the inclusion of Atmel software framework drivers and demo code and support streaming data.
Features & Benefits of the ATSAMG55-XPRO Development Kit
SAMG55J19A microcontroller
Atmel Studio
Embedded debugger
3 power sources (external, embedded debugger USB and target USB)
BD 31.856
BD 31.856 Each (Exc. Vat)
BD 35.042
BD 35.042 Each (inc. VAT)
1
BD 31.856
BD 31.856 Each (Exc. Vat)
BD 35.042
BD 35.042 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipClassification
Development Board
Kit Name
SAM G55 Xplained Pro
Technology
MCU
Device Core
ARM Cortex M4
Processor Family Name
SAM
Processor Part Number
SAMG55J19A
Processor Type
MCU
Product details
ATSAMG55-XPRO Xplained Pro Development Kit
The ATSAMG55-XPRO XPlained Pro Development Kit has been designed for the evaluation and development of the ATSAMG55J19 Cortex™-M4 processor based microcontroller with key on-board features such as a ATSAMG55J19A microcontroller, embedded debugger, extension headers and an I²C interface.
Beneficial characteristics of the XPlained Pro platform are the integration of Atmel Studio, the inclusion of Atmel software framework drivers and demo code and support streaming data.
Features & Benefits of the ATSAMG55-XPRO Development Kit
SAMG55J19A microcontroller
Atmel Studio
Embedded debugger
3 power sources (external, embedded debugger USB and target USB)