Microchip, 32bit ARM, SAMS70 Microcontroller, 300MHz, 2.048 MB Flash, 100-Pin VFBGA

RS Stock No.: 175-7159Brand: MicrochipManufacturers Part No.: ATSAMS70N21B-CFN
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

SAMS70

Package Type

VFBGA

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

300MHz

RAM Size

384 kB

USB Channels

1

Number of PWM Units

2 x 16 bit

Number of SPI Channels

4

Number of UART Channels

5

Number of USART Channels

3

Number of CAN Channels

0

Typical Operating Supply Voltage

1.62 → 3.6 V

Number of I2C Channels

3

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP

Maximum Number of Ethernet Channels

1

ADCs

10 x 12 bit

Number of Ethernet Channels

1

Length

7mm

Number of ADC Units

1

Automotive Standard

AEC-Q100

Number of PCI Channels

0

Pulse Width Modulation

1 (4 x 16 bit)

Dimensions

7 x 7 x 1mm

Width

7mm

Height

1mm

Number of LIN Channels

1

Maximum Operating Temperature

+105 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,793.220

BD 6.897 Each (In a Tray of 260) (Exc. Vat)

BD 1,972.542

BD 7.587 Each (In a Tray of 260) (inc. VAT)

Microchip, 32bit ARM, SAMS70 Microcontroller, 300MHz, 2.048 MB Flash, 100-Pin VFBGA

BD 1,793.220

BD 6.897 Each (In a Tray of 260) (Exc. Vat)

BD 1,972.542

BD 7.587 Each (In a Tray of 260) (inc. VAT)

Microchip, 32bit ARM, SAMS70 Microcontroller, 300MHz, 2.048 MB Flash, 100-Pin VFBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

SAMS70

Package Type

VFBGA

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

300MHz

RAM Size

384 kB

USB Channels

1

Number of PWM Units

2 x 16 bit

Number of SPI Channels

4

Number of UART Channels

5

Number of USART Channels

3

Number of CAN Channels

0

Typical Operating Supply Voltage

1.62 → 3.6 V

Number of I2C Channels

3

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP

Maximum Number of Ethernet Channels

1

ADCs

10 x 12 bit

Number of Ethernet Channels

1

Length

7mm

Number of ADC Units

1

Automotive Standard

AEC-Q100

Number of PCI Channels

0

Pulse Width Modulation

1 (4 x 16 bit)

Dimensions

7 x 7 x 1mm

Width

7mm

Height

1mm

Number of LIN Channels

1

Maximum Operating Temperature

+105 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more