Microchip SAM W25 XPLAINED PRO 2.4GHz ATSAMW25-XPRO

RS Stock No.: 130-6180Brand: MicrochipManufacturers Part No.: ATSAMW25-XPRO
brand-logo

Technical Document

Specifications

Classification

Evaluation Kit

Supply Voltage

2.7 → 3.6V

Kit Name

SAM W25 XPLAINED PRO

Frequency

2.4GHz

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

SmartConnect ATSAMW25-XPRO Evaluation Kit

The ATSAMW25 Xplained Pro Evaluation Kit forms part of the SmartConnect family of wireless solutions from Atmel. With the kit you can evaluate the ATSAM25H18-MR510PB WiFi module with support from Atmel Studio software.

Features & Benefits of the ATSAMW25-XPRO Evaluation Kit
•WiFi Module based on a combination of the 2/4 GHz IEEE® 802.11 b/g/n WiFi SoC and the ARM® Cortex® - M0+ ATSAMD21G18A microcontroller.
•On-board embedded debugger
•2 mechanical buttons
•1 yellow user LED
•1 WiFi status LED
•1 extension header
•Embedded debugger USB
•Target USB
•8 Mbit serial flash
•32 kHz crystal
•12 MHz crystal

Stock information temporarily unavailable.

BD 35.739

BD 35.739 Each (Exc. Vat)

BD 39.313

BD 39.313 Each (inc. VAT)

Microchip SAM W25 XPLAINED PRO 2.4GHz ATSAMW25-XPRO

BD 35.739

BD 35.739 Each (Exc. Vat)

BD 39.313

BD 39.313 Each (inc. VAT)

Microchip SAM W25 XPLAINED PRO 2.4GHz ATSAMW25-XPRO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Evaluation Kit

Supply Voltage

2.7 → 3.6V

Kit Name

SAM W25 XPLAINED PRO

Frequency

2.4GHz

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

SmartConnect ATSAMW25-XPRO Evaluation Kit

The ATSAMW25 Xplained Pro Evaluation Kit forms part of the SmartConnect family of wireless solutions from Atmel. With the kit you can evaluate the ATSAM25H18-MR510PB WiFi module with support from Atmel Studio software.

Features & Benefits of the ATSAMW25-XPRO Evaluation Kit
•WiFi Module based on a combination of the 2/4 GHz IEEE® 802.11 b/g/n WiFi SoC and the ARM® Cortex® - M0+ ATSAMD21G18A microcontroller.
•On-board embedded debugger
•2 mechanical buttons
•1 yellow user LED
•1 WiFi status LED
•1 extension header
•Embedded debugger USB
•Target USB
•8 Mbit serial flash
•32 kHz crystal
•12 MHz crystal