Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip, 8bit AVR, ATtiny1616 Microcontroller, 20MHz, 16 kB Flash, 20-Pin SOIC

RS Stock No.: 193-6207Brand: MicrochipManufacturers Part No.: ATTINY1616-SF
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATTINY1616

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of UART Channels

1

Number of USART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Width

7.6mm

Number of Ethernet Channels

0

Dimensions

13 x 7.6 x 2.35mm

Pulse Width Modulation

1 (6 x 16 bit)

Program Memory Type

Flash

Number of PCI Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

13mm

ADCs

16 x 10 bit

Height

2.35mm

Number of LIN Channels

0

Maximum Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.500

BD 0.550 Each (In a Pack of 10) (Exc. Vat)

BD 6.050

BD 0.605 Each (In a Pack of 10) (inc. VAT)

Microchip, 8bit AVR, ATtiny1616 Microcontroller, 20MHz, 16 kB Flash, 20-Pin SOIC
Select packaging type

BD 5.500

BD 0.550 Each (In a Pack of 10) (Exc. Vat)

BD 6.050

BD 0.605 Each (In a Pack of 10) (inc. VAT)

Microchip, 8bit AVR, ATtiny1616 Microcontroller, 20MHz, 16 kB Flash, 20-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATTINY1616

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of UART Channels

1

Number of USART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Width

7.6mm

Number of Ethernet Channels

0

Dimensions

13 x 7.6 x 2.35mm

Pulse Width Modulation

1 (6 x 16 bit)

Program Memory Type

Flash

Number of PCI Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

13mm

ADCs

16 x 10 bit

Height

2.35mm

Number of LIN Channels

0

Maximum Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more