Microchip, 8bit AVR, ATtiny16 Microcontroller, 20MHz, 16 kB Flash, 20-Pin SOIC

RS Stock No.: 144-9534Brand: MicrochipManufacturers Part No.: ATTINY1616-SNR
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATTINY16

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Height

2.35mm

Number of LIN Channels

0

Width

7.6mm

Dimensions

13 x 7.6 x 2.35mm

Number of ADC Units

2

Maximum Operating Temperature

+105 °C

Length

13mm

Pulse Width Modulation

0

ADCs

20 x 10 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

1

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.722

BD 0.544 Each (In a Pack of 5) (Exc. Vat)

BD 2.994

BD 0.598 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit AVR, ATtiny16 Microcontroller, 20MHz, 16 kB Flash, 20-Pin SOIC
Select packaging type

BD 2.722

BD 0.544 Each (In a Pack of 5) (Exc. Vat)

BD 2.994

BD 0.598 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit AVR, ATtiny16 Microcontroller, 20MHz, 16 kB Flash, 20-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 0.544BD 2.722
25 - 95BD 0.534BD 2.668
100+BD 0.512BD 2.558

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATTINY16

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Height

2.35mm

Number of LIN Channels

0

Width

7.6mm

Dimensions

13 x 7.6 x 2.35mm

Number of ADC Units

2

Maximum Operating Temperature

+105 °C

Length

13mm

Pulse Width Modulation

0

ADCs

20 x 10 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

1

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more