Microchip, 8bit AVR, ATtiny24A Microcontroller, 20MHz, 2 kB Flash, 14-Pin PDIP

Technical Document
Specifications
Brand
MicrochipFamily Name
ATtiny24A
Package Type
PDIP
Mounting Type
Surface Mount
Pin Count
14
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
2 kB
Maximum Frequency
20MHz
RAM Size
128 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
0
Number of CAN Channels
0
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
19.68mm
ADCs
8 x 10 bit
Height
4.95mm
Number of LIN Channels
0
Width
7.11mm
Dimensions
19.68 x 7.11 x 4.95mm
Instruction Set Architecture
RISC
Pulse Width Modulation
1 (4 Channel)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
BD 3.548
BD 0.710 Each (In a Pack of 5) (Exc. Vat)
BD 3.903
BD 0.781 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 3.548
BD 0.710 Each (In a Pack of 5) (Exc. Vat)
BD 3.903
BD 0.781 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.710 | BD 3.548 |
25 - 95 | BD 0.693 | BD 3.465 |
100+ | BD 0.676 | BD 3.382 |
Technical Document
Specifications
Brand
MicrochipFamily Name
ATtiny24A
Package Type
PDIP
Mounting Type
Surface Mount
Pin Count
14
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
2 kB
Maximum Frequency
20MHz
RAM Size
128 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
0
Number of CAN Channels
0
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
19.68mm
ADCs
8 x 10 bit
Height
4.95mm
Number of LIN Channels
0
Width
7.11mm
Dimensions
19.68 x 7.11 x 4.95mm
Instruction Set Architecture
RISC
Pulse Width Modulation
1 (4 Channel)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C