Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip ATTINY24A-SSU, 8bit AVR Microcontroller, ATtiny, 20MHz, 128 B, 2 kB Flash, 14-Pin SOIC

RS Stock No.: 696-2373Brand: MicrochipManufacturers Part No.: ATTINY24A-SSU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATtiny

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 B, 2 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Number of USART Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

8.74mm

ADCs

20 x 10 bit

Pulse Width Modulation

2 x 16 bit, 2 x 8 bit

Width

3.99mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Height

1.5mm

Number of LIN Channels

0

Dimensions

8.74 x 3.99 x 1.5mm

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip ATTINY24A-SSU, 8bit AVR Microcontroller, ATtiny, 20MHz, 128 B, 2 kB Flash, 14-Pin SOIC
Select packaging type

P.O.A.

Microchip ATTINY24A-SSU, 8bit AVR Microcontroller, ATtiny, 20MHz, 128 B, 2 kB Flash, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

ATtiny

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 B, 2 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Number of USART Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

8.74mm

ADCs

20 x 10 bit

Pulse Width Modulation

2 x 16 bit, 2 x 8 bit

Width

3.99mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Height

1.5mm

Number of LIN Channels

0

Dimensions

8.74 x 3.99 x 1.5mm

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in