Technical Document
Specifications
Brand
MicrochipFamily Name
ATtiny25
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
2 kB
Maximum Frequency
10MHz
RAM Size
128 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Maximum Number of Ethernet Channels
0
ADCs
4 x 10 bit
Length
10.16mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
1 (6 Channel)
Dimensions
10.16 x 7.112 x 4.826mm
Width
7.112mm
Height
4.826mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Country of Origin
United States
Product details
8-Bit tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.
Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)
P.O.A.
Each (Supplied in a Tube) (Exc. Vat)
Production pack (Tube)
5
P.O.A.
Each (Supplied in a Tube) (Exc. Vat)
Production pack (Tube)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
ATtiny25
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
2 kB
Maximum Frequency
10MHz
RAM Size
128 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Maximum Number of Ethernet Channels
0
ADCs
4 x 10 bit
Length
10.16mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
1 (6 Channel)
Dimensions
10.16 x 7.112 x 4.826mm
Width
7.112mm
Height
4.826mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Country of Origin
United States
Product details
8-Bit tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.
Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)